
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $2.760 |
| 25+ | $2.300 |
| 50+ | $2.250 |
| 192+ | $2.190 |
| 288+ | $2.170 |
| 576+ | $2.140 |
Product Information
Product Overview
ADM3232E is a high speed, 2-channel RS-232/V.28 interface device that operates from a single 3.3V power supply. Low power consumption makes it ideal for battery-powered portable instruments. RS-232 (TxOUT and RxIN) inputs and outputs are protected against electrostatic discharges (upto ±15kV ESD protection). This ensures compliance with IEC 1000-4-2 requirements. It is widely used in application such as general-purpose RS-232 data link, portable instruments, handsets industrial/telecom diagnostic ports etc.
- Data rate is 460kbps
- Meets EIA-232E specifications
- 0.1μF charge pump capacitors
- Contact discharge is ±8kV
- Air gap discharge is ±15kV
- Operating voltage range is 3.3V
- VCC power supply current is 1.3mA
- Operating temperature is –40°C to +85°C, packaging style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2Receivers
2Drivers
Full Duplex
3V
TSSOP
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
-
ADM3232E
RS232 Transceiver
RS232
2
460Kbps
5.5V
TSSOP
-
-
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
