
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.090 |
| 25+ | $2.820 |
| 50+ | $2.700 |
| 100+ | $2.560 |
| 250+ | $2.430 |
| 500+ | $2.320 |
Product Information
Product Overview
ADM3062EACPZ is an IEC electrostatic discharge-protected RS-485 transceiver. It allows the device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. It features a VIO logic supply pin that allows for a flexible digital interface capable of operating as low as 1.62V. It is suitable for high-speed, 50Mbps bidirectional data communication on multipoint bus transmission lines. It is a half-duplex RS-485 transceiver, fully compliant with the PROFIBUS® standard, with an increased 2.1V bus differential voltage at 4.5V. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, this feature forces the driver output into a high-impedance state. Applications include industrial fieldbuses, process control, building automation, PROFIBUS networks, motor control servo drives, and encoders.
- Half duplex, 1.62V to 5.5V VIO logic supply
- TIA/EIA RS-485 compliant over full supply range
- 3.0V to 5.5V operating voltage range on VCC
- IEC 61000-4-2 ≥ ±12kV contact discharge, IEC 61000-4-2 ≥ ±12kV air discharge, HBM ≥ ±30kV
- Full hot swap support (glitch free power-up/power-down)
- Maximum data rate is 500Kbps min (TA = 25°C, VIO = VCC = 3.3V)
- Full receiver short-circuit, open circuit, and bus idle fail-safe
- Allows connection of up to 128 transceivers onto the bus
- Propagation delay is 220ns typ (RLDIFF capacitor = 54 ohm, TA = 25°C, VIO = VCC = 3.3V)
- 10 lead LFCSP package, temperature range from -40°C to +85°C
Technical Specifications
RS485 Transceiver
1
500Kbps
5.5V
10Pins
±12 kV (Contact), ±12 kV (Air Gap), ±30 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
1Receivers
Half Duplex
3V
LFCSP-EP
128
Idle, Open, Short
85°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
