ADM3061EBRMZ
Isolated Transceiver, RS485, 1 Driver, 1 Receiver, 3 V to 5.5 V, MSOP-8, -40 °C to 125 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3061EBRMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 53AK9300 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 3000+ | $2.510 |
| 6000+ | $2.460 |
| 12000+ | $2.410 |
| 18000+ | $2.360 |
| 30000+ | $2.310 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3061EBRMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 53AK9300 |
| Technical Datasheet | |
| IC Type | RS485 Transceiver |
| Device Type | RS485 Transceiver |
| IC Interface Type | RS485 |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| No. of Drivers | 1Drivers |
| Communication Mode | Half Duplex |
| Data Rate Max | 500Kbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | MSOP |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| No. of Nodes | 128 |
| ESD Protection | ±12 kV (Contact), ±12 kV (Air Gap), ±30 kV (HBM) |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | ADM3061E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM3061E is an IEC electrostatic discharge (ESD) protected RS-485 transceiver. It allows the device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. It is widely used in application such as industrial fieldbuses, process control, building automation, PROFIBUS networks, motor control servo drives and encoders etc.
- Operating voltage range is 3.0V to 5.5V
- Full hot swap support (glitch free power-up and power-down)
- Full receiver short-circuit, open circuit, and bus idle fail-safe
- PROFIBUS compliant at VCC ≥ 4.5V
- Operating temperature range is -40°C to +125°C
- Maximum data rate is 500kbps
- Half duplex
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS485 Transceiver |
|---|---|
| IC Interface Type | RS485 |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Supply Voltage Min | 3V |
| Driver Case Style | MSOP |
| No. of Pins | 8Pins |
| ESD Protection | ±12 kV (Contact), ±12 kV (Air Gap), ±30 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| IC Generic Number | ADM3061E |
| Device Type | RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| Data Rate Max | 500Kbps |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| No. of Nodes | 128 |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
