
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3054BRWZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 60AK5176 |
| Your Part Number | |
| Technical Datasheet |
423 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $6.090 |
| 25+ | $5.750 |
| 50+ | $5.400 |
| 100+ | $5.230 |
| 250+ | $5.060 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3054BRWZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 60AK5176 |
| Technical Datasheet | |
| IC Interface Type | CAN |
| CAN Interface IC Type | CAN Transceiver |
| No. of TX Buffers | 1 |
| Data Rate Max | 1Mbps |
| No. of RX Buffers | 1 |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Interface Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM3054 is a 5KV rms signal isolated controller area network (CAN) physical layer transceiver. It complies with the ISO 11898 standard. It employs Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator and a CAN transceiver into a single package. The logic side of the device is powered with a single 3.3V or 5V supply on VDD1 and the bus side uses a single 5V supply on VDD2 only. Loss of power on the bus side (VDD2) can be detected by an integrated VDD2SENSE signal. It creates an isolated interface between the CAN protocol controller and the physical layer bus. It is capable of running at data rates of upto 1Mbps. The device has integrated protection on the bus pins, CANH and CANL against shorts to power/ground in 24V systems. It is approved by UL recognition 5000V rms for 1 minute per UL 1577, VDE Certificates of Conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 846V peak. It is used in application like CAN data buses, industrial field networks.
- Unpowered nodes do not disturb the bus
- Connect 110 or more nodes on the bus
- Thermal shutdown protection
- High common-mode transient immunity is 25KV/μs minimum
- Reference output voltage is 2.025V to 3.025V at (IREF = 50µA)
- Operating temperature is -40°C to +125°C
- Package style is 16-lead standard small outline [SOIC-W]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Interface Type | CAN |
|---|---|
| No. of TX Buffers | 1 |
| No. of RX Buffers | 1 |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| CAN Interface IC Type | CAN Transceiver |
|---|---|
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 3V |
| Interface Case Style | WSOIC |
| No. of Pins | 16Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
