
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 10+ | $6.210 |
| 25+ | $5.860 |
| 50+ | $5.510 |
| 100+ | $5.340 |
| 250+ | $5.160 |
Product Information
Product Overview
ADM2490E is an isolated data transceiver with ±8KV ESD protection that is suitable for high speed, full-duplex communication on multipoint transmission lines. It is designed for balanced transmission lines and complies with ANSI TIA/EIA-485-A-1998 and ISO 8482: 1987(E). The device employs Analog Devices, Inc., iCoupler® technology to combine a 2-channel isolator, a three-state differential line driver and a differential input receiver into a single package. Typical application includes isolated RS-485/RS-422 interfaces, Industrial field networks, INTERBUS and multipoint data transmission systems.
- Isolated, full-duplex RS-485/RS-422 transceiver
- ±8KV ESD protection on RS-485 input/output pins and 16Mbps data rate
- Complies with ANSI TIA/EIA-485-A-1998 and ISO 8482: 1987(E)
- Suitable for 5V or 3V operation (VDD1)
- High common-mode transient immunity is <gt/>25KV/μs
- Receiver has open-circuit, fail-safe design
- 32 nodes on the bus and thermal shutdown protection
- UL recognition 5000Vrms isolation voltage for 1 minute per UL 1577 and VDE certificate of conformity
- 16 lead WSOIC package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex, Full Duplex
2.7V
5.5V
16Pins
±8 kV (HBM)
-40°C
-
-
ADM2490E
RS485 Transceiver
1Receivers
1Drivers
16Mbps
WSOIC
WSOIC
32
Open
105°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
