
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.010 | $10.01 |
| Total Price | $10.01 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 25+ | $7.260 |
| 50+ | $7.110 |
| 100+ | $6.970 |
| 250+ | $6.820 |
| 500+ | $6.680 |
| 1000+ | $6.530 |
| 2500+ | $6.390 |
Product Information
Product Overview
ADM222ARZ-REEL is a high-speed RS-232 line driver/receiver offering transmission rates upto 200kB/s. Operating from a single 5V power supply, a highly efficient on-chip charge pump using small (0.1µF) external capacitors allows RS-232 bipolar levels to be developed. Two RS-232 drivers and two RS-232 receivers are provided on each device. This device is fabricated on BiCMOS, an advanced mixed technology process that combines low-power CMOS with high-speed bipolar circuitry. This allows for transmission rates up to 200kB/s, yet minimizes the quiescent power supply current to under 5mA. It is used in applications such as computers, peripherals, modems, printers, and instruments.
- Single 5V power supply, meets All EIA-232-E and V.28 specifications
- Two drivers and two receivers, on-board DC-DC converters
- 9V output swing with 5V supply, 30V receiver input levels
- Output resistance is 300 ohm typical at (VCC = V+ = V– = 0 V, VOUT = ±2V)
- Power supply current is 4mA typical at (VCC = 5V ±10%. C1–C4 = 0.1µF)
- Transition region slew rate is 8V/µs typical at (CL = 50pF to 1000pF, RL = 3Kohm to 7Kohm)
- Transmitter propagation delay TTL to RS-232 is 3.5µs maximum at (VCC = 5V)
- Shutdown power supply current 0.1µA typical at (VCC = 5V ±10%. C1–C4 = 0.1µF)
- Operating temperature range from -40°C to +85°C
- 18-lead standard small outline package [SOIC-W]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
200Kbps
5V
18Pins
-
-40°C
-
No SVHC (07-Jul-2017)
2Receivers
-
4.5V
WSOIC
-
-
85°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
