
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 3000+ | $2.200 |
| 6000+ | $2.160 |
| 12000+ | $2.110 |
| 18000+ | $2.070 |
| 30000+ | $2.020 |
Product Information
Product Overview
ADM211 is a line drivers/receiver. It is ntended for all EIA-232-E and V.28 communications interfaces. This device feature a low power shutdown mode that reduces power dissipation to less than 5μW, making them ideally suited for battery-powered equipment. It has an active low shutdown and an active high receiver-enable control. Two receivers of the device remain active during shutdown. This feature is useful for ring indicator monitoring. It is widely used in application such as computers, peripherals, modems, printers, instruments etc.
- 0.1μF to 10μF capacitors, power supply voltage is 5V
- Data rate is 120kB/s
- On-board dc-to-dc converters
- Number of RS232 drivers is 4, number of RS-232 receivers is 5
- Low power shutdown
- Low power is 15mW
- Propagation delay is 0.5μs typ, TTL three state active low EN
- Transition region slew rate is 8V/μs typ
- Operating temperature range from -40°C to +85°C
- Package style is 28-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
5Receivers
4
Full Duplex
4.5V
5.5V
28Pins
-
-40°C
-
-
ADM211
RS232 Transceiver
RS232
4Drivers
120Kbps
WSOIC
WSOIC
-
-
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
