Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $4.780 |
| 25+ | $4.150 |
| 50+ | $4.110 |
| 100+ | $4.060 |
| 250+ | $4.020 |
| 500+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM208ARSZCopy
Newark Part No.40Y6140
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers4Receivers
No. of Transmitters4
No. of Drivers4Drivers
Communication ModeFull Duplex
Data Rate Max120Kbps
Supply Voltage Min4.5V
Driver Case StyleSSOP
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins24Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
IC Generic NumberADM208
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
4
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
24Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (07-Jul-2017)
IC Type
RS232 Transceiver
No. of Receivers
4Receivers
No. of Drivers
4Drivers
Data Rate Max
120Kbps
Driver Case Style
SSOP
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
IC Generic Number
ADM208
Technical Docs (1)
Alternatives for ADM208ARSZ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
