
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM202JRNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 53AK9271 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 3000+ | $1.600 |
| 6000+ | $1.570 |
| 12000+ | $1.540 |
| 18000+ | $1.510 |
| 30000+ | $1.480 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM202JRNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 53AK9271 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| Device Type | RS232 Transceiver |
| No. of Receivers | 2Receivers |
| IC Interface Type | RS232 |
| No. of Drivers | 2Drivers |
| No. of Transmitters | 2 |
| Communication Mode | Full Duplex |
| Data Rate Max | 120Kbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | - |
| Fail Safe | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | ADM202 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM202 is a 2-channel RS-232 line driver/receiver pair designed to operate from a single 5V power supply. A highly efficient on-chip charge pump design permits RS-232 levels to be developed using charge pump capacitors as small as 0.1µF. This converter generates ±10V RS-232 output levels. This meets or exceeds the TIA/EIA-232-E and V.28 specifications. An epitaxial BiCMOS construction minimizes power consumption to 10mW and guards against latch-up. Overvoltage protection is provided, allowing the receiver inputs to withstand continuous voltages in excess of ±30V. In addition, all pins contain ESD protection to levels greater than 2KV. Typical applications are computers, peripherals, modems, printers, instruments.
- Small (0.1µF) charge pump capacitors
- Output voltage swing is ±9V (VCC=5V ± 5%; T1OUT and T2OUT loaded with 3Kohm to GND)
- VCC power supply current (ICC) is 6mA (no load; T1IN and T2IN=VCC, or T1IN and T2IN=GND)
- Transition region slew rate is 8V/µs (RL=3Kohm, CL=1000pF, measured from +3V to -3V or -3V to +3V)
- Baud rate is 120kB (RL=3Kohm, CL=1nF, VCC=5V ± 10%, (C1 to C4=0.1µF))
- Output resistance is 300 ohm (VCC=V+=V–=0V, VOUT=±2V, VCC=5V ± 10%, (C1 to C4=0.1µF))
- Propagation delay is 5µs max (at RS-232 to TTL, VCC=5V ± 10%, (C1 to C4=0.1µF))
- 16-lead standard small outline package [SOIC-N]
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| No. of Receivers | 2Receivers |
| No. of Drivers | 2Drivers |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 4.5V |
| Driver Case Style | NSOIC |
| No. of Pins | 16Pins |
| ESD Protection | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| IC Generic Number | ADM202 |
| Device Type | RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Transmitters | 2 |
| Data Rate Max | 120Kbps |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
