
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $2.740 |
| 25+ | $2.500 |
| 50+ | $2.390 |
| 100+ | $2.270 |
| 250+ | $2.190 |
| 500+ | $2.050 |
| 1000+ | $1.910 |
Product Information
Product Overview
ADM1487E is a 5V, low power data transceiver with ±15kV ESD protection suitable for half duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission and comply with telecommunication industry association/electronics industries association (TIA/EIA) standards RS-485 and RS-422. It has a 1/4 unit load receiver input impedance that allows upto 128 transceivers on a bus. The driver outputs are slew rate limited to reduce EMI and data errors caused by reflections from improperly terminated buses. Excessive power dissipation caused by bus contention or output shorting is prevented with a thermal shutdown circuit. It is widely used in application such as energy/power metering, lighting systems, industrial control, telecommunications, security systems, instrumentation etc.
- Data rate is 2.5Mbps
- Half-duplex, thermal shutdown and short-circuit protection
- Common-mode input range is −7V to +12V
- Quiescent current is 230μA
- Number of nodes on bus is 128
- Pin count is 8, driver/receiver enable
- Input hysteresis is 70mV typ at (VCM = 0V),(VCC = 5V ± 10%, TA = TMIN to TMAX)
- Operating temperature range is –40°C to +85°C
- Package style is 8-lead standard small outline package (SOIC-N)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
4.5V
5.5V
8Pins
±15 kV (HBM)
-40°C
-
-
ADM1487E
RS422 / RS485 Transceiver
1Receivers
1
2.5Mbps
NSOIC
NSOIC
128
Open
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
