Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.170 |
| 25+ | $3.000 |
| 50+ | $2.820 |
| 196+ | $2.640 |
| 294+ | $2.530 |
| 588+ | $2.480 |
Product Information
Product Overview
ADM1485 is a differential line transceiver. It is suitable for high speed bidirectional data communication on multipoint bus transmission lines. It is designed for balanced data transmission and complies with both RS-485 and RS-422 EIA Standards. The part contains a differential line driver and a differential line receiver. Both the driver and the receiver may be enabled independently. When disabled, the outputs are three-stated. The driver features high output impedance when disabled and also when powered down. The high impedance driver output is maintained over the entire common-mode voltage range from –7V to +12V. The receiver contains a fail-safe feature that results in a logic high output state if the inputs are unconnected (floating). It is widely used in application such as low power RS-485 systems, DTE-DCE interface, packet Switching, local area networks, data Concentration, data multiplexers, integrated services digital network (ISDN) etc.
- Data rate is 30Mbps
- Single 5V supply
- Thermal shutdown protection
- Short-circuit protection
- Driver propagation delay is 10ns
- Receiver propagation delay is 15ns
- High-Z outputs with power off
- Input resistance is 12Kohm minimum at (–7V ≤ VCM ≤ +12V)
- Operating temperature range is 0°C to 70°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
4.75V
5.25V
8Pins
-
0°C
-
-
ADM1485
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
30Mbps
NSOIC
NSOIC
32
Open
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate