
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM13307-5ARZCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 60AK5078 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 3000+ | $2.450 |
| 6000+ | $2.400 |
| 12000+ | $2.350 |
| 18000+ | $2.300 |
| 30000+ | $2.250 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM13307-5ARZCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 60AK5078 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 2.93V, 600mV, 600mV |
| No. of Monitored Voltages | 3Monitors |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-High, Active-Low, Push-Pull |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Delay Time | 200ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | NSOIC |
| Threshold Voltage | 2.93V |
Product Overview
ADM13307-5ARZ is a triple processor supervisor that is designed to monitor up to three voltage levels in DSP and microprocessor-based systems. It offers one internally fixed threshold and two externally programmable thresholds. During power-up, active-low RESET is asserted when the supply voltage exceeds 1.1V. The device then monitors the SENSEv input pins and holds the active-low RESET output low as long as the SENSEv pins remain below the rising threshold voltage, VIT+. Once the supplies monitored at the SENSEv inputs rise above their associated thresholds, the reset signal remains low for the reset timeout period before deasserting. The manual reset input can be used to initiate a reset by means of an external push button or logic signal. It features both an active high RESET and an active low RESET output. Typical applications are supervising DSPs/microcontrollers, industrial and portable equipment, wireless systems, and notebook/desktop computers.
- Triple supervisory circuits, RESET valid from VDD ≥ 1.1V
- Push-pull RESET and active-low RESET outputs
- 3.3V (SENSE1), adjustable (SENSE2), adjustable (SENSE3) nominal input voltage
- 2.93V (SENSE1), 0.6V (SENSE2), 0.6V (SENSE3) typical threshold voltage
- Operating voltage range from 2 to 5.5V (VDD)
- Supply current is 40μA maximum (IDD)
- 140ms (minimum) reset timeout (VDD = 2.0V to 5.5V, RL = 1Mohm, CL = 50pF, TA = 25°C)
- 8-lead SOIC-N package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 2.93V, 600mV, 600mV |
| Supply Voltage Min | 2V |
| Reset Output Type | Active-High, Active-Low, Push-Pull |
| No. of Pins | 8Pins |
| Delay Time | 200ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | NSOIC |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 3Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 2.93V |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
