Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM1232ARNZCopy
Newark Part No.53AK9260
Your Part Number
102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $3.410 |
| 25+ | $2.830 |
| 50+ | $2.830 |
| 196+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM1232ARNZCopy
Newark Part No.53AK9260
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom4.37V
No. of Monitored Voltages1Monitors
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Active-Low, Open-Drain
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time610ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseNSOIC
Threshold Voltage-
Product Overview
ADM1232 is a microprocessor supervisory circuit monitors microprocessor supply voltage, whether a microprocessor has locked up, external interrupts. It is pin-compatible with the MAX1232, DS1232LP, and DS1232. Typical applications are microprocessor systems, portable equipment, computers, controllers, intelligent instruments, automotive systems.
- No external components
- Voltage rating range from 4.5 to 5.5V (VCC=full operating range, TA=TMIN to TMAX)
- Current is 50μA max (VIL, VIH=CMOS, VCC=full operating range, TA=TMIN to TMAX)
- Reset active time is 1000ms (VCC=full operating range, TA=TMIN to TMAX)
- RESET output voltage is VCC − 0.1V (when sourcing less than 50μA, TA=TMIN to TMAX)
- Output delay is 50μs (after VCC falls below the set tolerance voltage, TA=TMIN to TMAX)
- 8-lead standard small outline package [SOIC-N]
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
4.37V
Supply Voltage Min
4.5V
Reset Output Type
Active-High, Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
610ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
NSOIC
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
