Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL8154ACPZNCopy
Newark Part No.29AM8258
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.510 |
| 5+ | $109.100 |
| 10+ | $101.680 |
| 25+ | $97.670 |
| 50+ | $94.440 |
| 100+ | $91.210 |
Price for:Each
Minimum: 1
Multiple: 1
$116.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8154ACPZNCopy
Newark Part No.29AM8258
Frequency Min10MHz
Frequency Max6GHz
Gain14.5dB
No. of Channels1Channels
Frequency Response RF Min10MHz
Noise Figure Typ4.5dB
Frequency Response RF Max6GHz
RF IC Case StyleLFCSP
Gain Typ14.5dB
Third Order Output Intercept Point OIP3 Typ38.5dBm
Supply Voltage Min4V
Supply Voltage Max5.5V
IC Case / PackageLFCSP
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
10MHz
Gain
14.5dB
Frequency Response RF Min
10MHz
Frequency Response RF Max
6GHz
Gain Typ
14.5dB
Supply Voltage Min
4V
IC Case / Package
LFCSP
Operating Temperature Min
-55°C
Product Range
-
Frequency Max
6GHz
No. of Channels
1Channels
Noise Figure Typ
4.5dB
RF IC Case Style
LFCSP
Third Order Output Intercept Point OIP3 Typ
38.5dBm
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
