Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL8143ACPZN-CSLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AM2927
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.040 |
| 5+ | $86.500 |
| 10+ | $80.950 |
| 25+ | $77.120 |
| 50+ | $74.500 |
| 100+ | $71.870 |
Price for:Each
Minimum: 1
Multiple: 1
$92.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8143ACPZN-CSLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AM2927
Frequency Min8GHz
Frequency Max14GHz
No. of Channels1Channels
Gain28.5dB
Frequency Response RF Min8GHz
Noise Figure Typ1.1dB
Frequency Response RF Max14GHz
RF IC Case StyleLFCSP-EP
Gain Typ28.5dB
Third Order Output Intercept Point OIP3 Typ19.5dBm
Supply Voltage Min1.2V
Supply Voltage Max3.5V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
8GHz
No. of Channels
1Channels
Frequency Response RF Min
8GHz
Frequency Response RF Max
14GHz
Gain Typ
28.5dB
Supply Voltage Min
1.2V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-55°C
Product Range
-
Frequency Max
14GHz
Gain
28.5dB
Noise Figure Typ
1.1dB
RF IC Case Style
LFCSP-EP
Third Order Output Intercept Point OIP3 Typ
19.5dBm
Supply Voltage Max
3.5V
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
