Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.510 |
| 10+ | $74.270 |
| 25+ | $70.730 |
| 50+ | $68.470 |
| 100+ | $66.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$84.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8142ACPZN
Newark Part No.03AM7500
Frequency Min23GHz
Frequency Max31GHz
Gain27dB
No. of Channels1Channels
Frequency Response RF Min23GHz
Noise Figure Typ1.6dB
Frequency Response RF Max31GHz
RF IC Case StyleLFCSP-EP
Gain Typ27dB
Third Order Output Intercept Point OIP3 Typ21.5dBm
Supply Voltage Min1.5V
Supply Voltage Max3.5V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
23GHz
Gain
27dB
Frequency Response RF Min
23GHz
Frequency Response RF Max
31GHz
Gain Typ
27dB
Supply Voltage Min
1.5V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
31GHz
No. of Channels
1Channels
Noise Figure Typ
1.6dB
RF IC Case Style
LFCSP-EP
Third Order Output Intercept Point OIP3 Typ
21.5dBm
Supply Voltage Max
3.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
