Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.900 |
| 10+ | $109.290 |
| 25+ | $100.670 |
| 50+ | $98.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$117.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8121ACPZN
Newark Part No.03AM7499
Frequency Min25MHz
Frequency Max12GHz
Gain17dB
No. of Channels1Channels
Frequency Response RF Min25MHz
Noise Figure Typ3.5dB
Frequency Response RF Max12GHz
RF IC Case StyleLFCSP-EP
Gain Typ17dB
Third Order Output Intercept Point OIP3 Typ36dBm
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageLFCSP-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
25MHz
Gain
17dB
Frequency Response RF Min
25MHz
Frequency Response RF Max
12GHz
Gain Typ
17dB
Supply Voltage Min
2V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
12GHz
No. of Channels
1Channels
Noise Figure Typ
3.5dB
RF IC Case Style
LFCSP-EP
Third Order Output Intercept Point OIP3 Typ
36dBm
Supply Voltage Max
6V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
