Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL8108ACPZNCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel20AM9344RL
Cut Tape20AM9344
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $100.190 | $100.19 |
| Total Price | $100.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $100.190 |
| 500+ | $78.230 |
| 1000+ | $76.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8108ACPZNCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel20AM9344RL
Cut Tape20AM9344
Frequency Min1GHz
Frequency Max8GHz
Gain20dB
No. of Channels1Channels
Frequency Response RF Min1GHz
Noise Figure Typ1dB
Frequency Response RF Max8GHz
RF IC Case StyleLFCSP-EP
Gain Typ20dB
Third Order Output Intercept Point OIP3 Typ35.5dBm
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
1GHz
Gain
20dB
Frequency Response RF Min
1GHz
Frequency Response RF Max
8GHz
Gain Typ
20dB
Supply Voltage Min
3V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-55°C
Product Range
-
Frequency Max
8GHz
No. of Channels
1Channels
Noise Figure Typ
1dB
RF IC Case Style
LFCSP-EP
Third Order Output Intercept Point OIP3 Typ
35.5dBm
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
