Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL8102ACPZNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel86AK2885RL
Cut Tape86AK2885
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $200.990 | $200.99 |
| Total Price | $200.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $200.990 |
| 500+ | $169.500 |
| 1000+ | $166.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8102ACPZNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel86AK2885RL
Cut Tape86AK2885
Frequency Min1GHz
Frequency Max22GHz
Gain27dB
No. of Channels1Channels
Noise Figure Typ2.5dB
Frequency Response RF Min1GHz
RF IC Case StyleLFCSP-EP
Frequency Response RF Max22GHz
Gain Typ27dB
Third Order Output Intercept Point OIP3 Typ25dBm
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
1GHz
Gain
27dB
Noise Figure Typ
2.5dB
RF IC Case Style
LFCSP-EP
Gain Typ
27dB
Supply Voltage Min
3V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
22GHz
No. of Channels
1Channels
Frequency Response RF Min
1GHz
Frequency Response RF Max
22GHz
Third Order Output Intercept Point OIP3 Typ
25dBm
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
