Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL6331ACCZA-R7Copy
Newark Part No.18AM1546
Your Part Number
454 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $102.530 |
| 10+ | $90.210 |
| 25+ | $86.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$102.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL6331ACCZA-R7Copy
Newark Part No.18AM1546
Amplifier TypeVariable Gain
No. of Channels1Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product8GHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Supply Voltage Range3.135V to 3.465V
Supply Voltage Range3.135V to 3.465V
IC Case / PackageLGA-EP
No. of Pins24Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Amplifier Type
Variable Gain
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
3.135V to 3.465V
IC Case / Package
LGA-EP
Power Supply Type
Single Supply
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
1Channels
Gain Bandwidth Product
8GHz
Operating Temperature Max
105°C
Supply Voltage Range
3.135V to 3.465V
No. of Pins
24Pins
IC Mounting
Surface Mount
Product Range
-
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
