Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL5961-KIT-EVALZ
Newark Part No.20AM9341
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,209.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,209.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5961-KIT-EVALZ
Newark Part No.20AM9341
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5961
IC FunctionVector Network Analyzer Front End
Application Sub TypeVector Network Analyzer Front End
Kit ContentsEvaluation Board ADL5961, Linduino Board DC2026C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
ADL5961
Application Sub Type
Vector Network Analyzer Front End
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Vector Network Analyzer Front End
Kit Contents
Evaluation Board ADL5961, Linduino Board DC2026C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
