Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL5566ACPZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49AK8469RL
Cut Tape49AK8469
Your Part Number
158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.400 | $21.40 |
| Total Price | $21.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
| 25+ | $16.020 |
| 50+ | $15.540 |
| 100+ | $15.060 |
| 250+ | $14.760 |
| 500+ | $14.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5566ACPZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49AK8469RL
Cut Tape49AK8469
Technical Datasheet
No. of Amplifiers2Amplifiers
No. of Channels8Channels
Gain Bandwidth Product4.5GHz
Slew Rate Typ18V/ns
Supply Voltage Range2.8V to 5.2V
Supply Voltage Range2.8V to 5.2V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage-
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth4.5GHz
Slew Rate18V/ns
Product Overview
ADL5566 is a high performance, dual differential amplifier optimized for IF and DC applications. Typical application includes differential ADC drivers, single-ended to differential conversion, RF/IF gain blocks and SAW filter interfacing.
- 4.5GHz -3dB BW (AV=16dB) and fixed 16dB gain and fast settling and overdrive recovery of 2.5ns
- Channel to channel gain error is 0.1dB at 100MHz and ch to ch phase error is 0.06° at 100MHz
- Differential or single ended input to differential output
- I/O DC-coupled or AC -coupled
- Low noise I/P stage of 1.3nV/√Hz RTI at AV = 16dB and slew rate is 18V/ns
- Maintains low distortion down to 1.2V VCOM
- Fixed 16dB gain can be reduced by adding external resistors
- Single supply operation of 2.8V to 5.2V, power -down
- Low DC power consumption of 462mW at 3.3V supply
- 24 lead LFCSP-EP package and operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Amplifiers
2Amplifiers
Gain Bandwidth Product
4.5GHz
Supply Voltage Range
2.8V to 5.2V
IC Case / Package
LFCSP-EP
Amplifier Type
Differential
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Slew Rate
18V/ns
No. of Channels
8Channels
Slew Rate Typ
18V/ns
Supply Voltage Range
2.8V to 5.2V
No. of Pins
24Pins
Rail to Rail
-
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-EP
Bandwidth
4.5GHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
