Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL5391ACPZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AM7494RL
Cut Tape03AM7494
Your Part Number
1,220 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.930 | $15.93 |
| Total Price | $15.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.930 |
| 25+ | $13.150 |
| 50+ | $12.660 |
| 100+ | $12.160 |
| 250+ | $11.570 |
| 500+ | $11.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5391ACPZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AM7494RL
Cut Tape03AM7494
Frequency Min0Hz
Frequency Max2GHz
Frequency Response RF Min0GHz
Frequency Response RF Max2GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF IC Case StyleLFCSP-EP
Frequency Response LO Min-
Frequency Response LO Max-
Frequency Response IF Min-
Frequency Response IF Max-
Conversion Gain-
Third Order Intercept Point IIP3 Typ-
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
0Hz
Frequency Response RF Min
0GHz
Supply Voltage Min
4.5V
RF IC Case Style
LFCSP-EP
Frequency Response LO Max
-
Frequency Response IF Max
-
Third Order Intercept Point IIP3 Typ
-
No. of Pins
16Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
2GHz
Frequency Response RF Max
2GHz
Supply Voltage Max
5.5V
Frequency Response LO Min
-
Frequency Response IF Min
-
Conversion Gain
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:5A991.g
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
