Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADL5387ACPZ-R7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel79AK1548RL Cut Tape79AK1548 |
| Your Part Number |
1,274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.960 | $17.96 |
| Total Price | $17.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 25+ | $13.350 |
| 50+ | $12.960 |
| 100+ | $12.560 |
| 250+ | $12.310 |
| 500+ | $12.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADL5387ACPZ-R7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel79AK1548RL Cut Tape79AK1548 |
| Frequency Min | 50MHz |
| Frequency Max | 2GHz |
| No. of Pins | 24Pins |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| RF IC Case Style | LFCSP |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Min | 50MHz |
|---|---|
| No. of Pins | 24Pins |
| Supply Voltage Max | 5.25V |
| RF IC Case Style | LFCSP |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Max | 2GHz |
|---|---|
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Legislation and Environmental
| US ECCN: | 5A991B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
