Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADGS5414BCPZ-RL7
Newark Part No.18AM1523
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADGS5414BCPZ-RL7
Newark Part No.18AM1523
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range9V to 40V, ± 9V to ± 22V
Supply Voltage Range9V to 40V, ± 9V to ± 22V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
No. of Channels8Channels
On Resistance Typ13.5ohm
On Resistance Max15ohm
Switch ConfigurationSPST-NO
Mux / Demux Configuration1:1
InterfacesSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
9V to 40V, ± 9V to ± 22V
IC Case / Package
LFCSP-EP
No. of Channels
8Channels
On Resistance Max
15ohm
Mux / Demux Configuration
1:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
9V to 40V, ± 9V to ± 22V
No. of Pins
24Pins
On Resistance Typ
13.5ohm
Switch Configuration
SPST-NO
Interfaces
SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
