Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG884BCBZ-REEL7Copy
Newark Part No.80AK8644
Your Part Number
1,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $2.740 |
| 25+ | $2.520 |
| 50+ | $2.400 |
| 100+ | $2.280 |
| 250+ | $2.190 |
| 500+ | $2.160 |
| 1000+ | $2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG884BCBZ-REEL7Copy
Newark Part No.80AK8644
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageWLCSP
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ0.28ohm
On Resistance Max0.51ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
WLCSP
No. of Channels
2Channels
On Resistance Max
0.51ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
10Pins
On Resistance Typ
0.28ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
