Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG849YKSZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2198
Re-Reel46AM8907RL
Cut Tape46AM8907
Your Part Number
2,149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.950 | $2.95 |
| Total Price | $2.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 25+ | $2.020 |
| 50+ | $1.920 |
| 100+ | $1.810 |
| 250+ | $1.720 |
| 500+ | $1.680 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.480 |
| 100+ | $2.050 |
| 500+ | $1.840 |
| 1000+ | $1.700 |
| 2500+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG849YKSZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2198
Re-Reel46AM8907RL
Cut Tape46AM8907
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ0.5ohm
On Resistance Max0.6ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SC-70
No. of Channels
1Channels
On Resistance Max
0.6ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
6Pins
On Resistance Typ
0.5ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
