Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG841YKSZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8643RL
Cut Tape80AK8643
Product RangeADG841 Series
Your Part Number
1,787 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.000 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 25+ | $2.050 |
| 50+ | $1.950 |
| 100+ | $1.840 |
| 250+ | $1.750 |
| 500+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG841YKSZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8643RL
Cut Tape80AK8643
Product RangeADG841 Series
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 3.6V
Supply Voltage Range1.65V to 3.6V
IC Case / PackageSC-70
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ0.28ohm
On Resistance Max0.37ohm
Switch ConfigurationSPST-NC
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeADG841 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.65V to 3.6V
IC Case / Package
SC-70
No. of Channels
1Channels
On Resistance Max
0.37ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 3.6V
No. of Pins
6Pins
On Resistance Typ
0.28ohm
Switch Configuration
SPST-NC
Interfaces
-
Operating Temperature Min
-40°C
Product Range
ADG841 Series
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
