
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG836YRMZ-REEL7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel49AK8389RL Cut Tape49AK8389 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.220 | $4.22 |
| Total Price | $4.22 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 25+ | $2.970 |
| 50+ | $2.830 |
| 100+ | $2.690 |
| 250+ | $2.560 |
| 500+ | $2.510 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG836YRMZ-REEL7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel49AK8389RL Cut Tape49AK8389 |
| Technical Datasheet | |
| IC Function | Analogue Switch, Analogue Multiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 1.65V to 3.6V |
| Supply Voltage Range | 1.65V to 3.6V |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 0.5ohm |
| On Resistance Max | 0.75ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | 2:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG836 is a low voltage complementary metal-oxide semiconductor (CMOS) device containing two independently selectable single-pole, double-throw (SPDT) switches. This device offers an ultralow on resistance of less than 0.8 ohm over the full temperature range. It is fully specified for 3.3V, 2.5V, and 1.8V supply operation. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. It exhibits break-before-make switching action. It is widely used in application such as cellular phones, PDAs, MP3 players, power routing, battery-powered systems, PCMCIA cards, modems, audio and video signal routing, communication systems etc.
- On resistance is 0.5ohm typ at (VDD = 2.7V, VS = 0V to VDD, IS = 100mA)
- On-resistance flatness is 0.1ohm typ at (VDD = 2.7V, VS = 0V to VDD)
- 1.65V to 3.6V operation
- High current carrying capability: 300mA continuous
- Rail-to-rail switching operation
- Charge injection is 40pC typ at (VS = 1.5V, RS = 0 ohm, CL = 1nF)
- Channel-to-channel crosstalk is -90dB typ at (S1A to S2A/S1B to S2B, RL = 50 ohm)
- Total harmonic distortion plus noise is 0.02% at (RL = 32 ohm, f = 20Hz to 20KHz, VS = 2V p-p)
- Operating temperature is -40°C to +125°C
- Package style is 10-lead mini small outline [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch, Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 1.65V to 3.6V |
| IC Case / Package | MSOP |
| No. of Channels | 2Channels |
| On Resistance Max | 0.75ohm |
| Mux / Demux Configuration | 2:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 1.65V to 3.6V |
| No. of Pins | 10Pins |
| On Resistance Typ | 0.5ohm |
| Switch Configuration | SPDT |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
