
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 3000+ | $2.460 |
| 6000+ | $2.410 |
| 12000+ | $2.360 |
| 18000+ | $2.310 |
| 30000+ | $2.260 |
Product Information
Product Overview
ADG836L is a low voltage CMOS device containing two independently selectable single-pole, double-throw (SPDT) switches. This device offers ultralow on resistance of less than 0.8 ohm over the full temperature range. It is fully specified for 3.3V, 2.5V, and 1.8V supply operation. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. This device exhibits break-before-make switching action. It is widely used in application such as cellular phones, PDAs, MP3 players, power routing, battery-powered systems, PCMCIA cards, modems, audio and video signal routing, communication systems etc.
- 0.5ohm typical on resistance
- Single supply operation is 1.65V to 3.6V
- High current carrying capability is 300mA continuous
- Rail-to-rail switching operation
- Fast switching times is <lt/>20ns typical
- Typical power consumption is <lt/>0.1µW
- 57MHz typ -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Total harmonic distortion is 0.02% typical at (RL = 32 ohm, f = 20Hz to 20KHz, VS = 2V p-p)
- Operating temperature is -40°C to +125°C
- Package style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch, Analogue Multiplexer
1.65V to 3.6V
MSOP
2Channels
0.75ohm
2:1
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single Supply
1.65V to 3.6V
10Pins
0.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
