
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG824BCPZ-REEL7Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel53AK9245RL Cut Tape53AK9245 |
| Your Part Number | |
| Technical Datasheet |
5,400 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.210 | $3.21 |
| Total Price | $3.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 25+ | $2.210 |
| 50+ | $2.100 |
| 100+ | $1.990 |
| 250+ | $1.880 |
| 500+ | $1.850 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG824BCPZ-REEL7Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel53AK9245RL Cut Tape53AK9245 |
| Technical Datasheet | |
| IC Function | Analogue Switch, Analogue Multiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 1.65V to 3.6V |
| Supply Voltage Range | 1.65V to 3.6V |
| IC Case / Package | LFCSP-UQ |
| No. of Pins | 10Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 0.5ohm |
| On Resistance Max | 0.8ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | 2:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG824 is a low voltage CMOS device containing two independently selectable single-pole, double throw (SPDT) switches. This device offers ultralow on resistance of less than 0.85 ohm over the full temperature range. It is fully specified for 3.3V, 2.5V, and 1.8V supply operation. Each switch conducts equally well in both directions when on, and has an input signal range that extends to the supplies. This device exhibits break-before-make switching action. The low on resistance of the device makes this device ideal for audio switching. In addition, a data rate of 180Mbps makes the device suitable for USB low speed (1.5Mbps) and full speed (12Mbps) data switching. It is used in application such as cellular phones, PDAs, MP3 players, power routing, battery-powered systems, PCMCIA cards, modems, audio and video signal routing, communication systems etc.
- 0.5ohm typical on resistance
- Single supply operation is 1.65V to 3.6V
- High current carrying capability is 300mA continuous
- Rail-to-rail switching operation
- Fast switching time is <lt/>20ns
- Typical power consumption is <lt/>0.1µW
- 90MHz typical -3dB bandwidth at (R9RL = 50 ohm, CL = 5pF)
- Total harmonic distortion is 0.06 % typical at (RL = 33 ohm, f = 20Hz to 20KHz, VS = 2V p-p)
- Operating temperature is -40°C to +85°C
- Package style is 10-lead lead frame chip scale [LFCSP-UQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch, Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 1.65V to 3.6V |
| IC Case / Package | LFCSP-UQ |
| No. of Channels | 2Channels |
| On Resistance Max | 0.8ohm |
| Mux / Demux Configuration | 2:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 1.65V to 3.6V |
| No. of Pins | 10Pins |
| On Resistance Typ | 0.5ohm |
| Switch Configuration | SPDT |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
