Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG823BRMZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel85AK5907RL Cut Tape85AK5907 |
| Your Part Number |
1,793 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.180 | $5.18 |
| Total Price | $5.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 25+ | $3.640 |
| 50+ | $3.470 |
| 100+ | $3.300 |
| 250+ | $3.150 |
| 500+ | $3.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG823BRMZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel85AK5907RL Cut Tape85AK5907 |
| IC Function | Analogue Switch |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 1.8V to 5V |
| Supply Voltage Range | 1.8V to 5V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 0.5ohm |
| On Resistance Max | 0.6ohm |
| Switch Configuration | SPST-NC, SPST-NO |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 1.8V to 5V |
| IC Case / Package | MSOP |
| No. of Channels | 2Channels |
| On Resistance Max | 0.6ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 1.8V to 5V |
| No. of Pins | 8Pins |
| On Resistance Typ | 0.5ohm |
| Switch Configuration | SPST-NC, SPST-NO |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
