Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.880 |
| 5+ | $215.150 |
| 10+ | $198.400 |
| 25+ | $187.030 |
Price for:Each
Minimum: 1
Multiple: 1
$231.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG798HFZCopy
Newark Part No.18AM1543
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 5.5V, ± 2.5V
Supply Voltage Range3V to 5.5V, ± 2.5V
IC Case / PackageFlatpack
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ5ohm
On Resistance Max10ohm
Switch Configuration-
Mux / Demux Configuration8:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max210°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
3V to 5.5V, ± 2.5V
IC Case / Package
Flatpack
No. of Channels
1Channels
On Resistance Max
10ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
210°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 5.5V, ± 2.5V
No. of Pins
16Pins
On Resistance Typ
5ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
