Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG787BCBZ-500RL7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel62AK1353RL Cut Tape62AK1353 |
| Your Part Number | |
| Technical Datasheet |
217 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.730 | $3.73 |
| Total Price | $3.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 25+ | $2.580 |
| 50+ | $2.460 |
| 100+ | $2.330 |
| 250+ | $2.210 |
| 500+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG787BCBZ-500RL7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel62AK1353RL Cut Tape62AK1353 |
| Technical Datasheet | |
| IC Function | Analogue Switch, Analogue Multiplexer/Demultiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 1.8V to 5.5V |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | WLCSP |
| No. of Pins | 10Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 2.5ohm |
| On Resistance Max | 3ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | 2:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | Analogue Switch, Analogue Multiplexer/Demultiplexer |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | WLCSP |
| No. of Channels | 2Channels |
| On Resistance Max | 3ohm |
| Mux / Demux Configuration | 2:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 10Pins |
| On Resistance Typ | 2.5ohm |
| Switch Configuration | SPDT |
| Interfaces | - |
| Operating Temperature Min | -25°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
