ADG779BKSZ-REEL
Analog Switch, Analog Multiplexer, SPDT, 2:1, 1-CH, 5 ohm, 1.8V to 5.5V, -40 to 85 °C, SC-70-6

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG779BKSZ-REELCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel20AM2197 Re-Reel44AM7634RL Cut Tape44AM7634 |
| Your Part Number | |
| Technical Datasheet |
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.730 | $2.73 |
| Total Price | $2.73 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 25+ | $1.860 |
| 50+ | $1.770 |
| 100+ | $1.670 |
| 250+ | $1.580 |
| 500+ | $1.550 |
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 3000+ | $1.510 |
| 10000+ | $1.420 |
| 20000+ | $1.320 |
| 30000+ | $1.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG779BKSZ-REELCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel20AM2197 Re-Reel44AM7634RL Cut Tape44AM7634 |
| Technical Datasheet | |
| IC Function | Analog Switch, Analog Multiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 1.8V to 5.5V |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | SC-70 |
| No. of Pins | 6Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 2.5ohm |
| On Resistance Max | 5ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | 2:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG779BKSZ-REEL is a CMOS 2.5ohm SPDT Switch/2:1 Mux. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. This operates from a single supply range of 1.8V to 5.5V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. Each switch of the ADG779 conducts equally well in both directions when on. This exhibits break-before-make switching action. Because of the advanced submicron process, -3dB bandwidth of greater than 200MHz can be achieved. Applications include battery-powered systems, communication systems, sample hold systems, audio signal routing, video switching, mechanical reed relay replacements.
- Single supply range from 1.8V to 5.5V
- Typical on resistance is 2.5ohm (VS = 0V to VDD, IS = -10mA, 25°C)
- Typical on-resistance flatness is 0.75ohm (VS = 0V to VDD, IS = -10mA, 25°C)
- Typical bandwidth -3dB is >200MHz (RL = 50 ohm, CL = 5pF, 25°C)
- Rail-to-rail operation, TTL/CMOS compatible
- 20ns maximum fast switching times (VS = 3V, 25°C)
- Typical power consumption is <0.01μW
- Typical off isolation is -67dB (RL = 50 ohm, CL = 5pF, f = 10MHz, 25°C)
- Typical break-before-make time delay is 8ns (RL = 300 ohm, CL = 35pF, 25°C)
- 6 lead SC70 package, operating temperature range from -40°C to +85°C
Technical Specifications
| IC Function | Analog Switch, Analog Multiplexer |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | SC-70 |
| No. of Channels | 1Channels |
| On Resistance Max | 5ohm |
| Mux / Demux Configuration | 2:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 6Pins |
| On Resistance Typ | 2.5ohm |
| Switch Configuration | SPDT |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
