
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.970 | $4.97 |
| Total Price | $4.97 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 25+ | $3.480 |
| 50+ | $3.330 |
| 100+ | $3.170 |
| 250+ | $3.010 |
| 500+ | $2.910 |
| 1000+ | $2.880 |
| 2500+ | $2.810 |
Product Information
Product Overview
ADG759 is a low voltage, CMOS analog multiplexer comprising four differential channels, respectively. The device switches one of four differential inputs to a common differential output as determined by the 2bit binary address lines A0 and A1. An EN input on the device is used to enable or disable the device. When disabled, all channels are switched OFF. Low power consumption and an operating supply range of 1.8V to 5.5V makes the device ideal for battery-powered, portable instruments. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. This switches are designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low ON resistance and leakage currents. It is used in applications such as data acquisition systems, communication systems, relay replacement, audio and video switching, battery-powered systems.
- ON resistance is 3 ohm typical at (VS = 0V to VDD, IDS = 10mA)
- ON resistance flatness is 0.75 ohm typical at (VS = 0V to VDD, IDS = 10mA)
- Switching time is 14ns typical at (RL = 300 ohm, CL = 35pF)
- Differential 4-to-1 multiplexer
- Low power consumption, TTL-/CMOS-compatible inputs
- 55MHz typical -3dB bandwidth
- Off isolation is -60dB typical at (RL = 50 ohm, CL = 5pF, f = 10MHz)
- Supply current is 1µA maximum at (VDD = 5V 10%, VSS = 0V)
- Operating temperature is -40°C to +85°C
- Package style is 20-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1.8V to 5.5V, ± 2.25V to ± 2.75V
LFCSP-EP
2Channels
11ohm
4:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
1.8V to 5.5V, ± 2.25V to ± 2.75V
20Pins
3ohm
-
Parallel
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
