Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.160 |
| 25+ | $2.960 |
| 50+ | $2.750 |
| 100+ | $2.630 |
| 250+ | $2.490 |
| 500+ | $2.410 |
Product Information
Product Overview
ADG736 is a monolithic device comprising two independently selectable CMOS single pole, double throw (SPDT) switch. This switch is designed using a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, low leakage currents, and wide input signal bandwidth. The on resistance profile is very flat over the full analog signal range. This ensures excellent linearity and low distortion when switching audio signals. Fast switching speed also makes the part suitable for video signal switching. Each switch conducts equally well in both directions when on, and each has an input signal range that extends to the power supplies. Typical applications are USB 1.1 signal switching circuits, cell phones, PDAs, battery-powered systems, communications systems, sample-and-hold systems, audio signal routing, audio and video switching, mechanical reed relay replacement.
- Low on resistance flatness, fast tON/tOFF, break-before-make switching action
- CMOS construction ensures low power dissipation
- Typical power consumption is <lt/>0.01μW
- On resistance RON is 2.5ohm typ (at VS=0V to VDD, IDS=−10mA, 25°C)
- Source off leakage is ±0.01nA typ (at VS=4.5V/1V, VD=1V/4.5V, VDD=5V ± 10%, GND=0V, 25°C)
- Input current is 0.005µA typ (at VIN=VINL or VINH, VDD=5V ± 10%, GND=0V, 25°C)
- Bandwidth (-3dB) is 200MHz typ (at RL=50 ohm, CL=5pF, VDD=5 V ± 10%, VSS=0V, GND=0V, 25°C)
- 10-lead mini small outline package (MSOP)
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
MSOP
2Channels
4ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single Supply
1.8V to 5.5V
10Pins
2.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate