Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG733BRUZ-REELCopy
Newark Part No.25AM3293
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 10+ | $3.500 |
| 25+ | $3.220 |
| 50+ | $3.080 |
| 100+ | $2.930 |
| 250+ | $2.850 |
| 500+ | $2.810 |
| 1000+ | $2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG733BRUZ-REELCopy
Newark Part No.25AM3293
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2.75V, 3.3V, 5.5V
Supply Voltage Range2.75V, 3.3V, 5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ2.5ohm
On Resistance Max4.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2.75V, 3.3V, 5.5V
IC Case / Package
TSSOP
No. of Channels
3Channels
On Resistance Max
4.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
2.75V, 3.3V, 5.5V
No. of Pins
16Pins
On Resistance Typ
2.5ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
