Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG733BRQZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK8638
Your Part Number
193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 3000+ | $2.780 |
| 6000+ | $2.720 |
| 12000+ | $2.670 |
| 18000+ | $2.610 |
| 30000+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG733BRQZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK8638
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range1.8V to 5.5V, ± 2.5V
Supply Voltage Range1.8V to 5.5V, ± 2.5V
IC Case / PackageQSOP
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ6ohm
On Resistance Max4.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.8V to 5.5V, ± 2.5V
IC Case / Package
QSOP
No. of Channels
3Channels
On Resistance Max
4.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
1.8V to 5.5V, ± 2.5V
No. of Pins
16Pins
On Resistance Typ
6ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
