ADG729BRUZ-REEL7
Analog Matrix Switch, 4:1, 2 Circuits, 11 ohm, 2.7 to 5.5 V, -40 °C to 85 °C, TSSOP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG729BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel60AK4966RL Cut Tape60AK4966 |
| Your Part Number | |
| Technical Datasheet |
2,870 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.380 | $7.38 |
| Total Price | $7.38 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 25+ | $5.270 |
| 50+ | $5.040 |
| 100+ | $4.810 |
| 250+ | $4.670 |
| 500+ | $4.580 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG729BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel60AK4966RL Cut Tape60AK4966 |
| Technical Datasheet | |
| IC Function | Analogue Matrix Switch |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 2.5ohm |
| On Resistance Max | 11ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG729 is a CMOS analog matrix switch with a serially controlled 2-wire interface. It is a dual 4-channel matrix switch. On resistance is closely matched between switches and very flat over the full signal range. This part can operate equally well as a multiplexer, demultiplexer or switch array and the input signal range extends to the supplies. Typical applications include data acquisition systems, communications systems, relay placement, audio and video switching, automatic test equipment.
- 2-wire serial interface
- 2.7V to 5.5V single supply
- 2.5ohm on resistance
- 0.75ohm on-resistance flatness
- 100pA leakage currents
- Dual 4-to-1 matrix switch
- Power-on reset
- 16-lead TSSOP package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Matrix Switch |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | TSSOP |
| No. of Channels | 2Channels |
| On Resistance Max | 11ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Pins | 16Pins |
| On Resistance Typ | 2.5ohm |
| Switch Configuration | - |
| Interfaces | Serial |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
