Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADG728WBRUZ-REEL7
Newark Part No.85AK2104
Your Part Number
566 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.700 |
| 10+ | $5.850 |
| 25+ | $5.110 |
| 50+ | $4.690 |
| 100+ | $4.260 |
| 250+ | $3.890 |
| 500+ | $3.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG728WBRUZ-REEL7
Newark Part No.85AK2104
IC FunctionAnalogue Matrix Switch
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ2.5ohm
On Resistance Max4.5ohm
Switch Configuration-
Mux / Demux Configuration8:1
InterfacesSerial
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Matrix Switch
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
4.5ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
Power Supply Type
Single Supply
Supply Voltage Range
2.7V to 5.5V
No. of Pins
16Pins
On Resistance Typ
2.5ohm
Switch Configuration
-
Interfaces
Serial
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability