Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG723BRMZ-REELCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel85AK5906RL
Cut Tape85AK5906
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 25+ | $2.460 |
| 50+ | $2.340 |
| 100+ | $2.220 |
| 250+ | $2.100 |
| 500+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG723BRMZ-REELCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel85AK5906RL
Cut Tape85AK5906
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.8V to 5V
Supply Voltage Range1.8V to 5V
IC Case / PackageMSOP
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ2.5ohm
On Resistance Max4ohm
Switch ConfigurationSPST-NC, SPST-NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.8V to 5V
IC Case / Package
MSOP
No. of Channels
2Channels
On Resistance Max
4ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5V
No. of Pins
8Pins
On Resistance Typ
2.5ohm
Switch Configuration
SPST-NC, SPST-NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
