
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG719BRTZ-REEL7Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel53AK9230RL Cut Tape53AK9230 |
| Your Part Number | |
| Technical Datasheet |
21,661 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.870 | $4.87 |
| Total Price | $4.87 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 25+ | $3.390 |
| 50+ | $3.230 |
| 100+ | $3.070 |
| 250+ | $2.920 |
| 500+ | $2.900 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG719BRTZ-REEL7Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel53AK9230RL Cut Tape53AK9230 |
| Technical Datasheet | |
| IC Function | Analogue Switch, Analogue Multiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 1.8V to 5.5V |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 2.5ohm |
| On Resistance Max | 4ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | 2:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG719BRTZ-REEL7 is a CMOS, 2.5ohm 2:1 Mux/SPDT switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. This can operate from a single-supply range of 1.8V to 5.5V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. Each switch of the ADG719 conducts equally well in both directions when on. This exhibits break-before-make switching action. Because of the advanced submicron process, -3dB bandwidths greater than 200MHz can be achieved. Applications include battery-powered systems, communication systems, sample-and-hold systems, audio signal routing, video switching, mechanical reed relay replacement.
- 1.8V to 5.5V single supply range, 4ohm max on resistance (+25°C, VS = 0V to VDD, IS = -10mA)
- 0.75ohm typical on resistance flatness (VS = 0V to VDD, IS = -10mA, +25°C)
- Rail-to-rail operation, TTL/CMOS compatible
- Maximum fast switching time is 12ns (VS = 3V, -40°C to +125°C)
- Typical power consumption is <0.01μW
- Typical off isolation is -67dB (+25°C, RL = 50 ohm, CL = 5pF, f = 10MHz)
- Typical bandwidth -3dB is 200MHz (RL = 50 ohm, CL = 5pF, +25°C)
- Typical channel-to-channel crosstalk is -62dB (RL = 50 ohm, CL = 5pF, f = 10MHz, +25°C)
- Typical break-before-make time delay is 8ns (RL = 300 ohm, CL = 35pF, +25°C)
- 6 lead SOT-23 package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch, Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | SOT-23 |
| No. of Channels | 1Channels |
| On Resistance Max | 4ohm |
| Mux / Demux Configuration | 2:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 6Pins |
| On Resistance Typ | 2.5ohm |
| Switch Configuration | SPDT |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
