
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 3000+ | $2.450 |
| 6000+ | $2.400 |
| 12000+ | $2.350 |
| 18000+ | $2.300 |
| 30000+ | $2.250 |
Product Information
Product Overview
ADG709 is a 4 channel low voltage, CMOS analog multiplexer. This multiplexer switch has one of eight inputs (S1 to S8) to a common output, D, as determined by the 3-bit binary address lines A0, A1, and A2. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched off. It is deal for battery powered, portable instruments. This multiplexer is widely used in application such as data acquisition systems, communication systems, relay replacement, audio and video switching battery-powered systems etc.
- Single supply voltage is 1.8V to 5.5V, low power consumption
- Dual supply voltage range is ±2.5V, TTL-/CMOS-compatible inputs
- 3ohm on resistance
- 0.75ohm on resistance flatness
- Leakage current range is 100pA
- Switching time is 14ns
- Differential 4-to-1 multiplexer
- −3dB bandwidth is 55pF typ at +25°C, VDD = 5V ± 10%, VSS = 0V, GND = 0V
- Operating temperature range is −40°C to +125°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1.8V to 5.5V, ± 2.25V to ± 2.75V
TSSOP
1Channels
11ohm
4:1
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
1.8V to 5.5V, ± 2.25V to ± 2.75V
16Pins
3ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
