ADG704BRMZ
Analog Multiplexer/Demultiplexer, 1 Circuits, 4:1, 2.5 Ohm, 1.8V to 5.5V, µSOIC-10, -40 °C to 85 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG704BRMZCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 60AK4928 |
| Product Range | ADG704 |
| Your Part Number | |
| Technical Datasheet |
5,600 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 3000+ | $3.160 |
| 6000+ | $3.100 |
| 12000+ | $3.030 |
| 18000+ | $2.970 |
| 30000+ | $2.910 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG704BRMZCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 60AK4928 |
| Product Range | ADG704 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 1.8V to 5.5V |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | µSOIC |
| No. of Pins | 10Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 2.5ohm |
| On Resistance Max | 2.5ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | ADG704 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG704 is a CMOS analog multiplexer comprising four single channels. This multiplexer is designed on an advanced submicron process that provides low power dissipation yet gives high switching speed, low on resistance, low leakage currents and high bandwidths. The on-resistance profile is very flat over the full analog signal range. This ensures excellent linearity and low distortion when switching audio signals. Fast switching speed also makes the part suitable for video signal switching. This device switches one of four inputs to a common output, D, as determined by the 3-bit binary address lines, A0, A1 and EN. A logic “0” on the EN pin disables the device. Each switch of the device conducts equally well in both directions when ON. It exhibits break-before-make switching action. It is widely used in application such as battery powered systems, communication systems, sample-and-hold systems, audio signal routing, data acquisition system, video switching etc.
- Single supply range is +1.8V to +5.5V
- On-resistance is 2.5ohm typ at (VS = 0V to VDD, IDS = -10mA, VDD = +5V ±10%)
- Low on-resistance flatness is 0.75 ohm typ at (VS = 0V to VDD, IDS = -10mA, VDD = +5V ±10%)
- Rail-to-rail operation, TTL/CMOS compatible
- tON is 14ns typ at (RL = 300 ohm, CL = 35pF)
- tOFF is 6ns typ at (RL = 300 ohm, CL = 35pF)
- Power consumption is <lt/>0.01mW typical
- Channel-to-channel crosstalk is -62dB typ at (RL = 50 ohm, CL = 5pF, f = 10MHz, VDD = +5V 6 ±10%)
- Operating temperature is -40°C to +85°C
- Package style is 10-lead µSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | µSOIC |
| No. of Channels | 4Channels |
| On Resistance Max | 2.5ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 10Pins |
| On Resistance Typ | 2.5ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | ADG704 |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
