Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG701LBRJZ-REEL7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel80AK8637RL
Cut Tape80AK8637
Product RangeADG701L Series
Your Part Number
1,608 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 25+ | $1.420 |
| 50+ | $1.350 |
| 100+ | $1.270 |
| 250+ | $1.190 |
| 500+ | $1.150 |
| 1000+ | $1.130 |
| 2500+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG701LBRJZ-REEL7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel80AK8637RL
Cut Tape80AK8637
Product RangeADG701L Series
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ2ohm
On Resistance Max4ohm
Switch ConfigurationSPST-NC
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeADG701L Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SOT-23
No. of Channels
1Channels
On Resistance Max
4ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
On Resistance Typ
2ohm
Switch Configuration
SPST-NC
Interfaces
-
Operating Temperature Min
-40°C
Product Range
ADG701L Series
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
