Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG659YRQZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 11AN0098 |
| Your Part Number |
948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 25+ | $4.420 |
| 50+ | $4.220 |
| 100+ | $4.020 |
| 250+ | $3.870 |
| 500+ | $3.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG659YRQZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 11AN0098 |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 2V to 12V, ± 2V to ± 6V |
| Supply Voltage Range | 2V to 12V, ± 2V to ± 6V |
| IC Case / Package | QSOP |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 45ohm |
| On Resistance Max | 75ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 2V to 12V, ± 2V to ± 6V |
| IC Case / Package | QSOP |
| No. of Channels | 4Channels |
| On Resistance Max | 75ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 2V to 12V, ± 2V to ± 6V |
| No. of Pins | 16Pins |
| On Resistance Typ | 45ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
