
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG636YRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel60AK4913RL Cut Tape60AK4913 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.530 | $7.53 |
| Total Price | $7.53 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 25+ | $5.380 |
| 50+ | $5.150 |
| 100+ | $4.910 |
| 250+ | $4.770 |
| 500+ | $4.670 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG636YRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel60AK4913RL Cut Tape60AK4913 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 2.7V to 5.5V, ± 2.7V to ± 5.5V |
| Supply Voltage Range | 2.7V to 5.5V, ± 2.7V to ± 5.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 85ohm |
| On Resistance Max | 380ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG636 is a monolithic device, comprising two independently selectable CMOS single pole, double throw (SPDT) switches. When on, each switch conducts equally well in both directions. Typical applications include automatic test equipment, data acquisition systems, battery-powered instruments, communication systems, sample-and-hold systems, remote-powered equipment, audio and video signal routing, relay replacement and avionics.
- 1 pC charge injection
- ±2.7V to ±5.5V dual supply and +2.7V to +5.5V single supply
- 100pA (maximum at 25°C) leakage currents
- 85ohm typical on resistance
- Rail-to-rail operation
- Fast switching times
- Typical power consumption (<lt/>0.1μW)
- TTL-/CMOS-compatible inputs
- 14-lead TSSOP package
- Operating automotive temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V, ± 2.7V to ± 5.5V |
| IC Case / Package | TSSOP |
| No. of Channels | 2Channels |
| On Resistance Max | 380ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V, ± 2.7V to ± 5.5V |
| No. of Pins | 14Pins |
| On Resistance Typ | 85ohm |
| Switch Configuration | SPDT |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
