
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $2.710 |
| 25+ | $2.520 |
| 50+ | $2.350 |
| 100+ | $2.240 |
| 250+ | $2.120 |
| 500+ | $2.050 |
Product Information
Product Overview
ADG619BRMZ is a monolithic, CMOS single-pole double-throw (SPDT) switch. It conducts equally well in both directions when the device is on. It offers a low on resistance of 4ohm, which is matched to within 0.7ohm between channels. It also provides low power dissipation, yet result in high switching speeds. The ADG619 exhibits break-before-make switching action, thus preventing momentary shorting when switching channels. Typical applications are automatic test equipment, power routing, communication systems, data acquisition systems, sample-and-hold systems, avionics, relay replacement, battery-powered systems.
- Rail-to-rail operation, TTL-/CMOS-compatible inputs
- Typical power consumption (<lt/>0.1μW)
- Low power dissipation, fast tON/tOFF
- On resistance (RON) is 4ohm typ at +25°C, VS=±4.5V, IDS=-10mA, VDD=5V±10%, VSS=-5V±10%, dual supply
- Source off leakage is ±0.01nA typ (VS=±4.5V, VD=∓ 4.5V, VDD=5V±10%, VSS=-5V±10%, dual supply)
- tON is 80ns typ at +25°C, RL=300 ohm, CL=35pF, VDD=5V±10%, VSS=-5V±10%, dual supply
- Bandwidth -3dB is 190MHz typ at RL=50 ohm, CL=5pF, VDD=5V±10%, VSS=-5V±10%, dual supply
- Channel-to-channel crosstalk is -67dB typ at RL=50 ohm, CL=5pF, f=1MHz, dual supply
- 8-lead mini small outline package (MSOP)
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.7V to 5.5V, ± 2.7V to ± 5.5V
MSOP
1Channels
6.5ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
2.7V to 5.5V, ± 2.7V to ± 5.5V
8Pins
4ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
