
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG611YRZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 53AK9214 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 3000+ | $3.450 |
| 6000+ | $3.380 |
| 12000+ | $3.310 |
| 18000+ | $3.240 |
| 30000+ | $3.170 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG611YRZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 53AK9214 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 2.7V to 5.5V, ± 2.7V to ± 5.5V |
| Supply Voltage Range | 2.7V to 5.5V, ± 2.7V to ± 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 85ohm |
| On Resistance Max | 290ohm |
| Switch Configuration | SPST - NO |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG611 is a monolithic CMOS device containing four independently selectable switches. These switches offer ultralow charge injection of 1pC over the full input signal range and typical leakage currents of 10pA at 25°C. The ADG611 differ only in that the digital control logic is inverted. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. Typical applications are automatic test equipment, data acquisition systems, battery-powered systems, communications systems, sample-and-hold systems, audio signal routing, relay replacement, avionics.
- 1pC charge injection, 100pA maximum at 25°C leakage currents
- Rail-to-rail switching operation, fast switching times
- Typical power consumption is <lt/>0.1μW, TTL-/CMOS-compatible inputs
- On resistance RON is 85ohm typ (at VS=±3V, IS=−1mA, VDD=+5V ± 10%, VSS=−5V ± 10%, GND=0V)
- Input current (digital inputs) is 0.005μA typ (at VIN=VINL or VINH, VDD=+5V ± 10%, VSS=−5V ± 10%)
- Digital input capacitance is 2pF typ (at VDD=+5V ± 10%, VSS=−5V ± 10%, GND=0V)
- Bandwidth (-3dB) is 680MHz typ (RL=50 ohm, CL=5pF, VDD=5 V ± 10%, VSS=0V, GND=0V)
- 16-lead standard small outline package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V, ± 2.7V to ± 5.5V |
| IC Case / Package | NSOIC |
| No. of Channels | 4Channels |
| On Resistance Max | 290ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V, ± 2.7V to ± 5.5V |
| No. of Pins | 16Pins |
| On Resistance Typ | 85ohm |
| Switch Configuration | SPST - NO |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
